TRU COMPONENTS 1557373 Resistor Ladder 22KΩ Radial Lead Sip 8+1 0.125 W

MPN
1557373
EAN-13
2050004829402
Order Code
17-8243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

TruComponents 1557373 is a precision resistor ladder designed as part of the Resistor Arrays & Networks category, providing an optimal solution for applications requiring matched resistance elements. Featuring a configuration of 22 kO and designed with a radial lead Semiconductor Integrated Package (SIP) format, this resistor ladder has an 8+1 pin arrangement and operates at 0.125 watts. It is particularly suitable for digital circuits and DAC (Digital to Analogue Converter) applications where a compact and reliable method for scalable resistance is required. The robust design ensures stable performance in circuit design and signal processing tasks, highlighting its suitability for bridging or load matching in electronic systems.
Type Resistor ladder
Resistance 22kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 22.8mm
Temperature Coefficient 200ppm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot