TRU COMPONENTS 1557371 Carbon film resistor 560Ω Axial 0204 0.1W 5%

MPN
1557371
EAN-13
2050004832716
Order Code
17-8242
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,812 in stock

TRU COMPONENTS 1557371 is a carbon film resistor with a resistance value of 560 ohms, designed for axial installation with a compact 0204 package size. This resistor features a power rating of 0.1 watt with a tolerance of 5%, providing consistent and reliable performance in various electronic circuits. Known for its stability and durability, the carbon film construction makes it suitable for applications involving general-purpose and precision electronics where efficient energy dissipation and accurate resistance are required. Typical uses include analogue circuits, signal processing, and as a component in amplifiers, where maintaining specific electrical impedance is critical. This single-component resistance solution is ideal for engineers seeking dependable performance across a wide range of operating conditions.
Type Axial lead
Resistance 560Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot