TRU COMPONENTS 1557366 Resistor Ladder 100Ω Radial Sip 8+1 0.125 W 1 Piece

MPN
1557366
EAN-13
2050004832662
Order Code
17-8240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

TruComponents 1557366 Resistor Ladder is a precise resistor array and network component featuring a 100 O resistance with radial leads, designed in a Single In-line Package (SIP) configuration with 8+1 pins. This component operates with a power rating of 0.125 watts, making it suitable for applications where power efficiency and compactness are crucial. Its configuration facilitates ease of use in circuits requiring resistor division or where consistent and stable voltage division across multiple paths is necessary. Typical applications for the TruComponents 1557366 include precision voltage regulation, signal processing circuits, and complex analogue circuitry where accurate resistor networks are essential. The mechanical layout and electrical characteristics ensure high reliability and performance in various engineering environments.
Type Resistor ladder
Resistance 100Ω
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 22.8mm
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot