TRU COMPONENTS 1557365 Resistor Ladder 4.7KΩ Radial Sip 4+1 0.125 W 1 Piece

MPN
1557365
EAN-13
2050004832655
Order Code
17-8239
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £0.074
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

TruComponents 1557365 is a resistor array and network characterised by its resistor ladder configuration with a nominal resistance of 4.7 kO. It features a radial single in-line package (SIP) with 4+1 pins and is rated for a power dissipation of 0.125 watts. This reliable component is suited for precision resistor network applications, commonly used in digital-to-analogue conversion circuits, signal conditioning, and pull-up/down network applications. Its compact design allows it to integrate efficiently in densely populated circuit boards, providing consistent performance in various electronic devices.
Type Resistor ladder
Resistance 4.7kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 12.2mm
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot