TRU COMPONENTS 1557359 Resistor Ladder 2.2KΩ Radial Sip 4+1 0.125 W 1 Piece

MPN
1557359
EAN-13
2050004832594
Order Code
17-8236
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

TruComponents 1557359, a resistor ladder identified by Manufacturer's Part Number 1557359, is a sophisticated component within the realm of resistor arrays and networks. Comprising a radial lead Single Inline Package (SIP) configuration with a 4+1 arrangement, it offers a resistance value of 2.2 kO per resistor. This component is designed for applications demanding precise resistance values in a compact form, with a power rating of 0.125 watts, making it suitable for low power electronic circuits. Engineers often utilise this type of resistor ladder in digital-to-analogue converters, programmable circuits, and for biasing networks in amplifiers, where consistency and efficiency of signal processing are vital. Built with quality materials to ensure reliability, this resistor ladder is an essential tool for achieving consistent performance in a variety of electronic designs.
Type Resistor ladder
Resistance 2.2kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 12.2mm
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot