TRU COMPONENTS 1557358 Resistor Ladder 220Ω Sip 4+1 Radial Lead 0.125 W

MPN
1557358
EAN-13
2050004832587
Order Code
17-8235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TruComponents 1557358 is a Resistor Ladder array designed with a resistance value of 220 ohms and configured with a Single Inline Package (SIP) 4+1 format. This component features radial leads and is capable of handling a power rating of 0.125 watts, making it suitable for low-power circuit applications. The precision-engineered resistor network is ideal for applications requiring reliable and consistent performance in voltage divider circuits, digital-to-analogue conversion, and impedance matching. The arrangement of resistors in the ladder network provides an efficient and compact solution for simplifying circuit design and minimising board space, often utilised in precision electronics, measurement equipment, and signal processing applications. Thus, its integration supports both analogue and digital electronic designs where space and efficiency are of paramount importance.
Type Resistor ladder
Resistance 220Ω
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 12.2mm
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot