TRU COMPONENTS 1557357 Resistor Ladder 10KΩ Radial Sip 4+1 0.125 W 1 Piece

MPN
1557357
EAN-13
2050004832570
Order Code
17-8234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

TruComponents 1557357 is a resistor ladder with a resistance value of 10 kO, presented in a radial lead SIP 4+1 package, suitable for incorporation into various electronic circuits. This resistor array is designed to handle power levels up to 0.125 watts, making it suitable for low-power applications. The SIP (Single Inline Package) configuration allows for space-efficient vertical mounting on printed circuit boards, aiding in compact circuit designs. Resistor ladders such as this are frequently employed in precision digital-to-analogue converters (DACs), sensor signal processing, and as voltage dividers in electronic measurement systems, providing consistent resistance values essential for maintaining circuit accuracy and stability.
Type Resistor ladder
Resistance 10kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 12.2mm
Temperature Coefficient 200ppm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot