TRU COMPONENTS 1557356 Ceramic disc capacitor Radial lead 68 pF 100 V DC 5%

MPN
1557356
EAN-13
2050004832563
Order Code
17-8233
Country of Origin
China
View Full Product Range (23)

Discontinued


TRU COMPONENTS 1557356 is a ceramic disc capacitor designed with a radial lead configuration. This specific component offers a capacitance of 68 picoFarads with a tolerance of 5%, and an operational voltage rating of up to 100 V DC, making it suitable for a range of low- to medium-voltage applications. The dimensions of the capacitor are 4 mm in diameter and 5 mm in height, enabling it to fit compact spaces within electronic circuits. These capacitors are typically employed in signal coupling, decoupling, or timing applications, and are valued in electronic designs where high-frequency noise suppression and stability are essential. The use of ceramic material in its construction provides reliability and performance consistency, even in varied environmental conditions.
Type Radial leaded
Capacitance 68pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Content 1
Diameter 4mm
Dimensions (Ø x H) 4 mm x 5 mm
Height 5mm
Material Ceramic
Material properties NPO
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (1)


Trustpilot