TRU COMPONENTS 1557355 Ceramic disc capacitor Radial lead 6.8 pF 100 V DC 5%

MPN
1557355
EAN-13
2050004829396
Order Code
17-8232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

TRU COMPONENTS 1557355 is a ceramic disc capacitor designed with radial leads, offering a capacitance of 6.8 picoFarads and a voltage rating of 100 volts DC. This component features a compact form factor, with a diameter of 3.5 mm and a height of 4 mm, making it suitable for space-constrained applications. With a tolerance of 5%, this capacitor provides reliable performance in electronic circuits, often employed in tuning, filtering, and coupling applications due to its stable dielectric properties and low loss characteristics. Its construction and specifications make it ideal for use in radio frequency circuits, oscillators, and timing applications where precise capacitance values are required. Engineered for both professional and consumer electronics, it supports a wide range of industrial and automotive applications.
Type Radial leaded
Capacitance 6.8pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric NPO
Content 1
Diameter 3.5mm
Dimensions (Ø x H) 3.5 mm x 4 mm
Height 4mm
Material Ceramic
Material properties NPO
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot