TRU COMPONENTS 1557349 Metal film resistor 750 Ω Axial lead 0.6 W 1%

MPN
1557349
EAN-13
2050004832518
Order Code
17-8229
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,693 in stock

TRU COMPONENTS 1557349 is a metal film resistor with an impedance value of 750 ohms, designed to accommodate axial lead placement, and is characterised by model 0207. This precision resistor is rated for a power handling capacity of 0.6 watts and maintains a tight tolerance of 1%, making it suitable for applications that require consistent performance and reliability. Commonly utilised in electronic circuits, this metal film resistor is ideal for precision voltage dividers, feedback circuits in amplifiers, and other scenarios where low noise and stability over a wide temperature range are critical. Due to its precise and stable impedance characteristics, it is a preferred choice in instrumentation and telecommunications systems, ensuring minimal deviation from specified resistance values.
Type Metal film resistor
Resistance 750Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot