TRU COMPONENTS 1557347 Ceramic disc capacitor 1.5 pF 100 V DC 5% radial lead

MPN
1557347
EAN-13
2050004832495
Order Code
17-8228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

TRU COMPONENTS 1557347 is a ceramic disc capacitor designed with a capacitance of 1.5 pF and a rated voltage of 100 V DC, featuring a tolerance of 5%. This capacitor utilises radial leads, making it suitable for through-hole mounting, and has dimensions of 3.5 mm in diameter and 4 mm in height. Ceramic capacitors like this model are frequently employed in applications requiring stability and reliability, such as RF circuits, timing circuits, and high-frequency bypass or coupling applications. The component's design ensures consistent performance in various electronic circuits, particularly in environments where space and precision are critical.
Type Radial leaded
Capacitance 1.5pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric P100
Content 1
Diameter 3.5mm
Dimensions (Ø x H) 3.5 mm x 4 mm
Height 4mm
Material Ceramic
Material properties P100
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot