TRU COMPONENTS 1557346 Metal film resistor 69.8 Ω Axial lead 0.6 W 1%

MPN
1557346
EAN-13
2050004832488
Order Code
17-8227
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,931 in stock

TRU COMPONENTS 1557346 is a precision metal film resistor designed with an impedance of 69.8 ohms and a power rating of 0.6 watts, featuring an axial lead configuration with a 0207 size. This resistor offers a tolerance of 1%, ensuring precise performance in various circuits. Typically utilised in applications requiring stability and reliability, such as audio equipment, precision instrumentation, and telecommunications, this component provides excellent resistance to thermal stress and moisture. Its construction and materials contribute to reduced noise and enhanced performance across a broad spectrum of frequencies, making it a suitable choice for critical and demanding electronic applications.
Type Metal film resistor
Resistance 69.8Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot