TRU COMPONENTS 1557345 Metal film resistor 68.1 kΩ Axial lead 0207 0.6 W 1%

MPN
1557345
EAN-13
2050004832471
Order Code
17-8226
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,042 in stock

TRU COMPONENTS 1557345 is a precision metal film resistor characterised by a resistance value of 68.1 kO with a tolerance of 1%, providing reliable performance in various electrical circuits. This component features an axial lead configuration and falls under the 0207 physical size category, making it suitable for through-hole mounting applications. Designed with a power rating of 0.6 watts, the resistor effectively manages heat dissipation while maintaining accuracy in resistance. Commonly used in precision circuits, instrumentation, and signal processing applications, this resistor offers stability and low noise performance. Its robust design is ideal for environments requiring consistent impedance levels and reliable operation over the component's lifecycle.
Type Metal film resistor
Resistance 68.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot