TRU COMPONENTS 1557340 Metal film resistor 604 Ω Axial lead 0207 0.6 W 1%

MPN
1557340
EAN-13
2050004832457
Order Code
17-8223
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

TRU COMPONENTS 1557340 is a high-precision metal film resistor with a resistance value of 604 ohms. Featuring an axial lead configuration, the resistor is encapsulated in an 0207 package, supporting a power rating of 0.6 watts and a tolerance of 1%. This component is designed for applications requiring stable performance across various temperatures and operating conditions, making it ideal for precision circuits, measurement devices, and signal processing equipment. Its metal film construction provides excellent accuracy and reliability, which are essential in high-precision tasks where low noise and long-term stability are critical. Commonly utilised in audio, communication, and industrial control systems, this resistor meets the demands of engineers seeking dependable and consistent impedance characteristics.
Type Metal film resistor
Resistance 604Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot