TRU COMPONENTS 1557336 Metal film resistor 5.49 kΩ Axial 0.6 W 1%

MPN
1557336
EAN-13
2050004832419
Order Code
17-8220
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,189 in stock

TRU COMPONENTS 1557336 is a metal film resistor characterised by its precision and reliability. With a resistance value of 5.49 kO, this axial resistor is designed for stability and low noise, making it ideal for high-frequency or precision analogue applications. Its power rating of 0.6 W and tolerance of 1% ensure accurate impedance control in circuits, which is crucial in designing filters, amplifiers, and in the tuning of impedance matching networks. The resistor's 0207 component size specification facilitates integration into various electronic designs where space and efficiency are priorities. Commonly found in computational, telecommunications, and industrial electronics, this resistor provides consistent performance under demanding conditions.
Type Metal film resistor
Resistance 5.49kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot