TRU COMPONENTS 1557334 Metal film resistor 5.11 kΩ Axial 0.6 W 1%

MPN
1557334
EAN-13
2050004832396
Order Code
17-8218
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 999 in stock

TRU COMPONENTS 1557334 is a metal film resistor designed to deliver reliable performance with a resistance of 5.11 kO. It features an axial lead configuration in a 0207 package and is rated for a power dissipation of 0.6 watts with a precision tolerance of 1%. These characteristics make it suitable for use in electronic circuits where accuracy and stability are crucial, such as in signal processing applications, precision amplifiers, and calibration equipment. The metal film construction provides low noise and a high degree of thermal stability, ideal for environments requiring consistent electrical performance. This resistor meets the demands of various engineering projects that necessitate precise impedance control in complex circuits.
Type Metal film resistor
Resistance 5.11kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot