TRU COMPONENTS 1557333 Metal film resistor 59 Ω Axial lead 0207 0.6 W 1%

MPN
1557333
EAN-13
2050004832389
Order Code
17-8217
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,999 in stock

TRU COMPONENTS 1557333 is a metal film resistor designed for precision applications, featuring a resistance value of 59 ohms. It is constructed with an axial lead configuration in the 0207 package size, supporting a power rating of 0.6 watts with a tolerance of 1%. This resistor is ideal for circuits requiring stable and reliable resistance values under varying operating conditions and is commonly utilised in signal processing, audio equipment, and precision measuring instruments. Its metal film construction ensures low noise and high accuracy, making it suitable for applications demanding tight impedance control and excellent thermal stability.
Type Metal film resistor
Resistance 59Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot