TRU COMPONENTS 1557331 Metal film resistor 56 Ω Axial lead 0207 0.6 W 1%

MPN
1557331
EAN-13
2050004832365
Order Code
17-8215
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,410 in stock

TRU COMPONENTS 1557331. The TRU COMPONENTS 1557331 is a metal film resistor with an impedance rating of 56 ohms, characterised by its precision and reliability in electronic circuits. This resistor features an axial lead configuration, compliant with the 0207 metric, allowing for easy integration into a wide range of circuit board designs. With a power rating of 0.6 watts and a tolerance of 1%, it offers stable performance in applications requiring high accuracy and low noise, such as audio amplifiers, measurement devices, and precision circuitry. Its robust metal film construction provides excellent temperature and environmental stability, making it a dependable choice for both consumer electronics and industrial equipment.
Type Metal film resistor
Resistance 56Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot