TRU COMPONENTS 1557329 Metal film resistor 549 Ω axial lead 0207 0.6 W 1%

MPN
1557329
EAN-13
2050004832341
Order Code
17-8214
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,391 in stock

TRU COMPONENTS 1557329 is a high-precision metal film resistor with a resistance of 549 ohms, designed for applications requiring exact impedance values. This axial lead resistor, classified under the 0207 size, offers a power rating of 0.6 watts and features a tolerance of 1%, ensuring reliable performance in circuits requiring stability and low noise interference. The resistor's robust metal film construction makes it an ideal choice for use in precision instrumentation, industrial automation, and electronic equipment requiring precise signal regulation. Its compact axial format allows for ease of integration into densely populated circuit boards, supporting optimal space management in design layouts. This product is intended for use in professional engineering environments where accuracy and reliability are paramount.
Type Metal film resistor
Resistance 549Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot