TRU COMPONENTS 1557328 Metal film resistor 4.99 MΩ Axial lead 0207 0.6 W 1%

MPN
1557328
EAN-13
2050004832334
Order Code
17-8213
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
150+ £0.0266
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,560 in stock

TRU COMPONENTS 1557328 is a metal film resistor featuring a resistance value of 4.99 megaohms and an axial lead configuration with dimensions denoted by the 0207 package size. This resistor is designed to handle a power rating of 0.6 watts with a tolerance precision of 1%, making it suitable for applications requiring reliable and stable impedance performance. Metal film resistors such as this are commonly used in precision circuits within audio equipment, measurement devices, and telecommunications, where low noise and high linearity are crucial. The component's robust construction ensures optimal performance in environments demanding high accuracy and dependability.
Type Metal film resistor
Resistance 4.99mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot