TRU COMPONENTS 1557327 Metal film resistor 4.3 MΩ Axial 0207 0.6 W 1%

MPN
1557327
EAN-13
2050004832327
Order Code
17-8212
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,600 in stock

TRU COMPONENTS 1557327 is a high-precision metal film resistor designed with an impedance of 4.3 MO in an axial configuration, providing stability and reliability in various applications. This resistor is housed in an 0207 package and is rated for a power handling capacity of 0.6 W with a tolerance of 1%, making it suitable for circuits that require precise resistance values. Typical applications for this component include use in analogue and digital circuits requiring high precision and stability, such as instrumentation, audio equipment, and signal processing. Its metal film construction offers excellent temperature coefficient and noise performance compared to other resistor types, ensuring optimal functionality in demanding environments.
Type Metal film resistor
Resistance 4.3mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot