TRU COMPONENTS 1557326 Metal film resistor 4.87 kΩ Axial 0207 0.6 W 1%

MPN
1557326
EAN-13
2050004832310
Order Code
17-8211
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

TRU COMPONENTS 1557326 is a metal film resistor featuring an impedance of 4.87 kO with an axial lead configuration. Designed in the 0207 package, this resistor can handle a power rating of 0.6 watts and maintains a tolerance of 1%, ensuring high precision and stability in electrical circuits. Metal film resistors like this one are frequently employed in applications demanding low noise and tight tolerance, such as signal processing, audio equipment, and precision instrumentation. The robust construction and reliable performance of this resistor make it suitable for various engineering applications where consistent impedance is crucial.
Type Metal film resistor
Resistance 4.87kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot