TRU COMPONENTS 1557325 Metal film resistor 4.02kΩ Axial 0207 0.6W 1%

MPN
1557325
EAN-13
2050004832303
Order Code
17-8210
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,514 in stock

TRU COMPONENTS 1557325 is a precision metal film resistor designed for applications requiring high stability and accuracy in resistance. This resistor offers a resistance value of 4.02 kO and features an axial lead form factor with dimensions corresponding to the 0207 package size. It can handle a power rating of 0.6 watts and maintains a tolerance of 1%, making it suitable for environments where precision is crucial. Typical uses for this component include electronic circuits that demand reliable performance under varying conditions, such as instrumentation, signal processing, and audio equipment. The metal film construction ensures low noise and excellent temperature coefficient characteristics, making it a dependable choice for engineers.
Type Metal film resistor
Resistance 4.02kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot