TRU COMPONENTS 1557321 Metal film resistor 464 Ω Axial lead 0207 0.6 W 1%

MPN
1557321
EAN-13
2050004832266
Order Code
17-8207
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)

Discontinued


TRU COMPONENTS 1557321 is a precision metal film resistor with an impedance of 464 O, featuring an axial lead design and manufactured to deliver reliable performance in electrical and electronic circuits. This resistor is constructed in the 0207 package size and is rated for a power dissipation of 0.6 watts with a tolerance of 1%, ensuring tight resistance accuracy and stability under thermal and electrical stress. Metal film resistors like this one are widely utilised in applications demanding high reliability and precision, such as in measurement and instrumentation, signal processing, and high-fidelity audio equipment. Renowned for their low noise characteristics and temperature coefficient, these resistors are essential components in precision analogue circuit design, providing engineers with dependable solutions for maintaining consistent circuit impedance and performance.
Type Metal film resistor
Resistance 464Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot