TRU COMPONENTS 1557317 Metal film resistor 3.9 Ω Axial lead 0.6 W 1%

MPN
1557317
EAN-13
2050004832228
Order Code
17-8203
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,958 in stock

TRU COMPONENTS 1557317 is a metal film resistor characterised by a resistance of 3.9 ohms and is designed with axial leads in the 0207 package size. It delivers a power rating of 0.6 watts with a tolerance of 1%, making it ideal for applications requiring precise resistance and minimal temperature coefficient impacts. These resistors are primarily used in electronic circuits where stability and accuracy are critical, particularly in industrial, telecommunications, and consumer electronics sectors. Its metal film construction ensures better noise performance and reliability compared to carbon film resistors, providing a stable operation in demanding environments. This component is suited for engineers seeking dependable performance in analogue and digital circuits where size and precision are key considerations.
Type Metal film resistor
Resistance 3.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot