TRU COMPONENTS 1557314 Metal film resistor 39 kΩ Axial lead 0207 0.6 W 1%

MPN
1557314
EAN-13
2050004832198
Order Code
17-8201
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,602 in stock

TRU COMPONENTS 1557314 is a metal film resistor designed with precision and reliability for a wide range of electronic applications. This specific resistor offers a resistance value of 39 kilohms, housed in an axial lead package with dimensions of 0207, suitable for compact circuit designs. Rated at 0.6 watts, it boasts exceptional stability and accuracy with a tolerance of 1%, making it ideal for situations where precise resistance is crucial, such as in audio equipment, instrumentation, and precision circuits. Its construction ensures low noise and a high degree of thermal stability, rendering it particularly effective in environments that require consistent performance under varying temperatures. This resistor is a dependable choice for engineers seeking high performance in both analogue and digital circuits.
Type Metal film resistor
Resistance 39kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot