TRU COMPONENTS 1557313 Metal film resistor 374 Ω Axial lead 0207 0.6 W 1%

MPN
1557313
EAN-13
2050004832181
Order Code
17-8200
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,613 in stock

TRU COMPONENTS 1557313 represents a high-precision metal film resistor, designed to provide a consistent and reliable resistance of 374 ohms. With an axial lead design in a 0207 package, this resistor supports a power rating of 0.6 watts and boasts a tolerance of 1%, ensuring minimal deviation from specified resistance values. Its construction delivers excellent stability and low noise, making it suitable for a wide range of applications including analogue circuits, precision modules, and signal processing devices. These resistors are essential in environments where precision and performance are critical, providing dependable operation in both general and specialised electronic systems.
Type Metal film resistor
Resistance 374Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot