TRU COMPONENTS 1557312 Metal film resistor 365 Ω Axial 0207 0.6 W 1%

MPN
1557312
EAN-13
2050004832174
Order Code
17-8199
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,130 in stock

TRU COMPONENTS 1557312 is a metal film resistor with a resistance of 365 ohms, designed with an axial lead configuration in the 0207 package size. This component is rated for a power dissipation of 0.6 watts with a tolerance of 1%, making it suitable for precision circuits where stability and high reliability are paramount. Metal film resistors are valued for their low noise and excellent temperature coefficient, making them ideal for use in high-frequency applications, instrumentation, and audio processing systems. The resistor is widely employed in electronic devices where a consistent performance across varied environmental conditions is necessary.
Type Metal film resistor
Resistance 365Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot