TRU COMPONENTS 1557307 Metal film resistor 301 Ω Axial lead 0207 0.6 W 1%

MPN
1557307
EAN-13
2050004830392
Order Code
17-8196
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,523 in stock

TRU COMPONENTS 1557307 is a metal film resistor with a specified resistance of 301 ohms. Designed for precision applications, it features an axial lead configuration and adheres to the 0207 size standard, making it suitable for integration into a wide range of electronic circuits. With a power rating of 0.6 watts and a tolerance of 1%, this resistor is ideal for applications requiring high stability and low noise, such as in signal processing and audio equipment. Its robust construction and reliable impedance characteristics ensure consistent performance across various environmental conditions. Commonly utilised in engineering projects, it serves critical roles in establishing precise electrical paths for controlling voltage and current within sophisticated electronic systems.
Type Metal film resistor
Resistance 301Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot