TRU COMPONENTS 1557298 Metal film resistor 261 kΩ Axial 0207 0.6 W 1%

Order Code:

17-8189

Brand: TruComponents MPN: 1557298 EAN-13: 2050004831108
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,215 in stock, despatched in 4 working days

TRU COMPONENTS 1557298 Metal Film Resistor is a precision component designed to meet demanding electronic applications by providing a resistance value of 261 kO with a tolerance of 1%. Encased in an axial form factor with a 0207 package size, this resistor is well-suited for applications requiring high performance in a compact design. Rated at 0.6 watts, it is ideal for circuit designs where both precision and reliability are critical, such as in instrumentation and control systems. As a metal film resistor, it offers superior stability, low noise, and hermetic sealing compared to carbon composition resistors, making it an excellent choice for audio and radio frequency applications.
Type Metal film resistor
Resistance 261kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot