TRU COMPONENTS 1557284 Metal film resistor 1180Ω Axial lead 05W 1%

MPN
1557284
EAN-13
2050004829310
Order Code
17-8178
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,794 in stock

TRU COMPONENTS Part Number 1557284 is a high-precision metal film resistor with a resistance of 1180 ohms, suitable for applications requiring stable and reliable impedance characteristics. Featuring an axial lead type with a 0207 package, this component is capable of handling a power rating of 0.6 watts with a tolerance of 1%, ensuring minimal resistance deviation in various operational conditions. The resistor's construction is designed for enhanced stability and low noise, making it well-suited for precision applications such as signal processing, instrumentation, and other electronic circuits where accuracy is crucial. These resistors are often utilised in environments prioritising precision and reliability over extended periods.
Type Metal film resistor
Resistance 1.18kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot