TRU COMPONENTS 1557279 Metal film resistor 180 kΩ Axial lead 0.6 W 1%

MPN
1557279
EAN-13
2050004829280
Order Code
17-8176
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,525 in stock

TRU COMPONENTS 1557279 is a high-precision metal film resistor designed to deliver reliable performance in electronic circuits. This resistor features an axial lead configuration and offers a resistance value of 180 kO with a tight tolerance of 1%, ensuring minimal deviation from its nominal value. With a power rating of 0.6 watts, this component is suitable for applications that require moderate power dissipation. The resistor's 0207 package dimension makes it an excellent choice for compact electronic designs where space optimisation is crucial. Typical applications include use in signal processing, precision measurement circuits, and feedback networks where consistent performance and reliability are essential.
Type Metal film resistor
Resistance 180kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot