TRU COMPONENTS 1557278 Metal film resistor 16.9 kΩ Axial lead 0207 0.6 W 1%

MPN
1557278
EAN-13
2050004829273
Order Code
17-8175
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,208 in stock

TRU COMPONENTS 1557278 is a metal film resistor designed for precision resistance applications, featuring a resistance value of 16.9 kO with axial leads, suitable for through-hole placement. With its 0207 package size, this resistor is engineered to deliver a power rating of 0.6 watts and maintains a tight tolerance of 1%, ensuring reliable performance in circuits where precise voltage and current regulation is essential. These resistors are ideal for use in high-fidelity audio equipment, precision measuring instruments, and various electronic devices requiring stable impedance characteristics. The metal film construction provides excellent long-term stability and low noise levels, making it suitable for both analogue and digital circuitry.
Type Metal film resistor
Resistance 16.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot