TRU COMPONENTS 1557277 Metal film resistor 160 kΩ Axial lead 0207 0.6 W 1%

MPN
1557277
EAN-13
2050004829266
Order Code
17-8174
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,334 in stock

TRU COMPONENTS 1557277 is a metal film resistor designed with a resistance value of 160 kO and features an axial lead configuration of 0207. This component is known for its power rating of 0.6 watts and a tight tolerance of 1%, ensuring precise and reliable performance in electronic circuits. Metal film resistors, such as this, are prized for their stability and low noise characteristics, making them ideal for applications in precision amplifiers, instrumentation, and high-frequency circuits where consistent resistance is crucial. The axial lead design allows for easy integration into various circuit boards, supporting engineers in achieving robust and stable impedance in their projects. With its combination of accuracy and durability, this resistor is well-suited for a range of industrial and commercial electronic applications.
Type Metal film resistor
Resistance 160kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot