TRU COMPONENTS 1557276 Metal film resistor 133 Ω Axial 0207 0.6 W 1%

MPN
1557276
EAN-13
2050004829259
Order Code
17-8173
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,456 in stock

TRU COMPONENTS 1557276 is a metal film resistor designed for precise electrical applications, featuring a resistance of 133 ohms with an axial lead configuration in 0207 package size. This resistor supports up to 0.6 watts of power and maintains a tolerance level of 1%, ensuring accuracy and reliability in circuit designs. Metal film resistors like this model are ideal for applications requiring stable electrical characteristics, such as in signal processing, instrumentation, and audio equipment, where low noise and predictable behaviour are crucial. Its robust construction makes it suitable for use in a wide range of environments, providing engineers with consistent performance under variable conditions.
Type Metal film resistor
Resistance 133Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot