TRU COMPONENTS 1557274 Metal film resistor 121 kΩ 0.6 W 1% Axial lead

MPN
1557274
EAN-13
2050004829235
Order Code
17-8172
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,559 in stock

TRU COMPONENTS 1557274 is a metal film resistor with a resistance of 121 kO and a power rating of 0.6 W, featuring an axial lead configuration. This component exhibits a tolerance of 1%, ensuring precise performance in circuits that require reliable resistance values. Its 0207 package indicates compact dimensions suitable for printed circuit board applications where space is a concern. Metal film resistors like this one are valued in engineering for their excellent temperature coefficient and noise characteristics, making them ideal for use in precision circuits, such as audio equipment, instrumentation, and control systems. The TRU COMPONENTS 1557274 is designed to deliver stable and accurate impedance across a variety of conditions, providing dependable operation in both analogue and digital applications.
Type Metal film resistor
Resistance 121kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot