TRU COMPONENTS 1557272 Metal film resistor 10.7 Ω Axial lead 0.6 W 1%

MPN
1557272
EAN-13
2050004832143
Order Code
17-8170
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)

Discontinued


TRU COMPONENTS 1557272 is a precision metal film resistor with an impedance of 10.7 ohms, designed for optimal performance in high-accuracy applications. Featuring an axial lead configuration and housed within a 0207 package, this resistor supports a power rating of 0.6 watts and maintains a tolerance of 1%, making it highly reliable for circuits requiring exact resistance values. Common applications include precision electronic measurement and testing equipment, as well as signal conditioning and filtering where stability and low noise are critical. The use of metal film technology ensures enhanced accuracy and stability over a wide range of temperatures and environmental conditions, supporting its effectiveness in demanding engineering environments. This component's specifications make it an ideal choice for engineers needing dependable performance in sensitive electronic designs.
Type Metal film resistor
Resistance 10.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot