TRU COMPONENTS 1557270 Resistor Ladder 220Ω Radial Lead Sip 0.125 W 1 Piece

MPN
1557270
EAN-13
2050004832129
Order Code
17-8168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.097
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

TruComponents 1557270 is a high-quality resistor ladder designed to provide a stable resistance network with a nominal resistance of 220 ohms. This device is constructed in a radial lead single in-line package (SIP), featuring four resistor elements plus a common terminal, and is rated for a power dissipation of 0.125 watts. Resistor arrays such as this are commonly utilised in various electronic applications, including digital-to-analogue conversion and impedance matching, where they offer advantages in terms of space-saving and simplified assembly over discrete resistors. The robust design ensures reliable performance, making it suitable for both prototyping and production environments where precision and consistency are paramount.
Type Resistor ladder
Resistance 220Ω
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 22.8mm
Temperature Coefficient 200ppm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot