TRU COMPONENTS 1557269 Resistor Ladder 47KΩ Radial Lead Sip 4+1 0.125 W 1 Piece

MPN
1557269
EAN-13
2050004832112
Order Code
17-8167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

TruComponents 1557269 offers a high-quality resistor ladder designed for precision analogue applications, typified by its configuration as a resistor array or network. This component features a 47 kO resistance value, structured in a radial lead SIP (Single Inline Package) with a 4+1 pin setup, providing a compact and efficient solution for circuit integration. Rated at 0.125 watts, this resistor ladder is engineered to deliver stable performance in various electronic circuits, including signal processing and voltage division applications. Its reliable performance and precise electrical characteristics make it an ideal choice for instrumentation and data acquisition systems where accurate resistance measurements are pivotal.
Type Resistor ladder
Resistance 47kΩ
Power Rating 0.125W
Tolerance 2%
Content 1
CS 2.54mm
Length 12.2mm
Temperature Coefficient 200ppm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot