TRU COMPONENTS 1557256 Metal film resistor 9.76 kΩ Axial lead 0.6 W 1%

MPN
1557256
EAN-13
2050004831993
Order Code
17-8160
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)

Discontinued


TRU COMPONENTS 1557256 is a precision metal film resistor with a resistance of 9.76 kO, housed in an axial lead package. This component offers a power rating of 0.6 watts and an impressive tolerance of 1%, making it suitable for applications requiring precise and reliable resistance values. The 0207 package size ensures compatibility with standard electronic circuits and facilitates straightforward integration into designs. Commonly used in precision instrumentation, audio equipment, and analytical devices, this resistor provides stable performance under varying environmental conditions, thus ensuring consistent circuit operation. With a low noise figure and ease of installation, this component is a preferred choice for engineers seeking dependable resistance in a wide range of electronic applications.
Type Metal film resistor
Resistance 9.76kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot