TRU COMPONENTS 1557247 Metal film resistor 6.65 kΩ Axial lead 0.6 W 1%

MPN
1557247
EAN-13
2050004831900
Order Code
17-8154
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,567 in stock

TRU COMPONENTS 1557247 is a high-precision metal film resistor with an impedance value of 6.65 kO. This component features an axial lead configuration and is rated at 0.6 watts with a tolerance of 1%, ensuring reliable performance in critical circuitry. The resistor is built to the 0207 size specification, offering a balance between power capacity and compactness. It is well-suited for applications requiring stable resistance such as in instrumentation, medical equipment, and precision devices where low noise and reliable operation are essential. The metal film construction provides low-temperature coefficient characteristics, making it ideal for environments where thermal stability is paramount.
Type Metal film resistor
Resistance 6.65kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot