TRU COMPONENTS 1557243 Metal film resistor 64.9 Ω Axial lead 0207 0.6 W 1%

MPN
1557243
EAN-13
2050004831863
Order Code
17-8152
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,407 in stock

TRU COMPONENTS 1557243 is a high-precision metal film resistor designed with a resistance value of 64.9 ohms and manufactured with an axial lead configuration in the 0207 size format. This resistor offers a power rating of 0.6 watts and maintains a tolerance of 1%, ensuring reliability and stability in various electronic applications. The metal film construction provides superior temperature coefficient performance, making it ideal for use in circuits requiring precise voltage division, signal conditioning, and impedance matching. Commonly employed in a range of electronic systems, this resistor is well-suited for environments that demand low noise and tight tolerance components, including communication equipment, audio devices, and instrumentation applications.
Type Metal film resistor
Resistance 64.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot