TRU COMPONENTS 1557242 Metal film resistor 61.9 kΩ 0.6W 1% Axial lead

MPN
1557242
EAN-13
2050004831856
Order Code
17-8151
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)

Discontinued


TRU COMPONENTS 1557242 is a high-quality metal film resistor designed with precision for electrical and electronic applications. Featuring a resistance of 61.9 kO, this resistor is capable of handling up to 0.6 watts of power, with a tight tolerance of 1%, ensuring consistent performance and precise impedance control. The axial lead form factor in the 0207 package makes it ideal for through-hole mounting in circuit boards, facilitating reliable connections. This resistor is commonly used in electronic circuits where stability and accuracy are critical, such as in signal processing, precision circuitry, and various measurement instruments. Its robust construction provides excellent performance in diverse environments, making it a versatile component for engineers seeking reliability and precision.
Type Metal film resistor
Resistance 61.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot