TRU COMPONENTS 1557241 Metal film resistor 5.62 Ω Axial 0.6 W 1% s

MPN
1557241
EAN-13
2050004831849
Order Code
17-8150
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,309 in stock

TRU COMPONENTS 1557241 is a precision metal film resistor engineered for robust performance in electronic circuits, offering a resistance of 5.62 ohms with an axial lead configuration. This resistor is designed to handle a power rating of 0.6 watts, sustaining high reliability within a tolerance of 1%, making it suitable for applications requiring precise resistance values. Characterised by its heated-treated metal film construction, it ensures minimal noise and high stability over temperature variations. Such attributes make it ideal in fields such as instrumentation, telecommunications, and signal processing, where accurate impedance management is crucial. The 0207 package further underscores its compatibility with a wide array of circuit board designs.
Type Metal film resistor
Resistance 5.62Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot