TRU COMPONENTS 1557231 Metal film resistor 51.1 kΩ Axial lead 0.6 W 1%

MPN
1557231
EAN-13
2050004831740
Order Code
17-8146
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,987 in stock

TRU COMPONENTS 1557231 is a high-precision metal film resistor designed with an impedance value of 51.1 kO and features axial leads. This resistor supports a power rating of 0.6 watts and is constructed to a tolerance of 1%, adhering to the EIA-96 series, making it suitable for applications requiring precise resistance values. The resistor, with its 0207 package size, is ideal for use in circuits where stability and reliability under varying environmental conditions are paramount. Common applications include signal processing, instrumentation, and other electronic circuits requiring a consistent, reliable resistance. This part is essential for engineers seeking accurate performance in their designs due to its precision and reliability standards.
Type Metal film resistor
Resistance 51.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot