TRU COMPONENTS 1557230 Metal film resistor 4.42 Ω Axial lead 0207 0.6 W 1%

MPN
1557230
EAN-13
2050004831733
Order Code
17-8145
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,924 in stock

TRU COMPONENTS 1557230 is a precision metal film resistor featuring a resistance value of 4.42 ohms, designed with an axial lead format and housed in an industry-standard 0207 package. Rated for a power dissipation of 0.6 watts, this component offers a tight tolerance of 1%, making it suitable for high-precision applications where reliable impedance control is critical. The metal film construction provides excellent long-term stability and low noise performance. Typical applications include use in audio equipment, testing instruments, and precision circuits where minimal drift and accurate performance are required.
Type Metal film resistor
Resistance 4.42Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot