TRU COMPONENTS 1557222 Metal film resistor 45.3 Ω Axial lead 0207 0.6 W 1%

MPN
1557222
EAN-13
2050004831665
Order Code
17-8140
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,611 in stock

TRU COMPONENTS 1557222 is a precision metal film resistor with a resistance of 45.3 ohms, designed with axial leads conforming to the 0207 size specification. It is rated for a power handling capacity of 0.6 watts and offers a tolerance of 1%, making it suitable for applications requiring high accuracy and stability over a range of temperatures. The metal film construction ensures low noise and reliability, making it ideal for use in precision circuitry such as audio, measurement, and instrumentation applications. Engineered to maintain tight resistance tolerances, this resistor is well-suited for critical electronic applications where performance consistency is crucial.
Type Metal film resistor
Resistance 45.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot