TRU COMPONENTS 1557221 Metal film resistor 430 Ω Axial lead 0207 0.6 W 1 %

MPN
1557221
EAN-13
2050004831658
Order Code
17-8139
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
350+ £0.0141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,124 in stock

TRU COMPONENTS 1557221 is a metal film resistor with a resistance value of 430 ohms, designed with an axial lead configuration in the 0207 size format. This resistor can handle a power rating of 0.6 watts and boasts a tolerance of 1%, making it suitable for precision circuits where accuracy is crucial. The metal film construction offers excellent stability and performance over a wide temperature range, making it ideal for applications in audio and video equipment, telecommunications, and instrumentation. Engineers may employ this resistor in scenarios requiring reliable impedance characteristics within compact circuit designs.
Type Metal film resistor
Resistance 430Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot