TRU COMPONENTS 1557213 Metal film resistor 357 Ω Axial lead 0.6 W 1% 0207

MPN
1557213
EAN-13
2050004831580
Order Code
17-8136
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,025 in stock

TRU COMPONENTS 1557213 is a high-precision metal film resistor characterised by a resistance value of 357 ohms, designed with an axial lead configuration. This component can handle a power rating of 0.6 watts and provides a tolerance of 1%, making it suitable for applications where tight resistance accuracy is essential. With its 0207 package size, this resistor is commonly employed in electronic circuits requiring stable performance under varying environmental conditions, such as in signal processing, instrumentation, and precision measuring equipment. The resistor's metal film construction offers low noise and high reliability, which are critical in sensitive electronic applications.
Type Metal film resistor
Resistance 357Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot