TRU COMPONENTS 1557210 Metal film resistor 316 Ω Axial lead 0207 0.6 W 1%

MPN
1557210
EAN-13
2050004831559
Order Code
17-8135
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (53)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,433 in stock

TRU COMPONENTS 1557210 is a precision metal film resistor designed with an impedance of 316 O and an axial lead configuration in the size category of 0207. Rated at 0.6 W with a 1% tolerance, this resistor offers reliable performance for tight tolerance applications where precise resistance values are critical. The metal film construction provides excellent stability and low noise operation, making it suitable for use in audio, instrumentation, and precision measurement circuits. This component is often employed in settings where temperature independence and high accuracy are necessary, being ideal for tuning and calibration tasks in electronic circuit designs. The part’s robust design and dependable performance ensure it meets the stringent demands of professional electronic engineering projects.
Type Metal film resistor
Resistance 316Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot